EMM15DSUI

Heilind Number:SULEMM15DSUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM15DSUI
ECAD Model:
3D Model

Description:

MP-0156-15-SS-2EGM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM15DSUI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:15
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:15
SKU:SULEMM15DSUI

Detailed Description

The MP-0156-15-SS-2EGM ( EMM15DSUI) is a high-performance female board-to-board PCB connector designed for reliable and durable connectivity in electronic applications. With an amperage rating of 5 A, this connector ensures efficient power transmission. Featuring a single row with 15 positions, it offers ample connectivity options. The termination method is through-hole, guaranteeing secure attachment to the PCB. Constructed with phosphor bronze contacts plated in gold, it provides excellent conductivity and corrosion resistance. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 950 VAC, this connector is suitable for diverse environments. Its straight orientation, threaded mount type, and 3.96 mm pitch make installation easy. With a tail length of 5.33 mm, connector height of 10.95 mm, and width of 8.26 mm, it offers a compact yet robust solution for connectivity needs. This connector, belonging to the category of high-quality board-to-board and card edge connectors, is ideal for various industrial and electronic applications. Please note that while it does not have RoHS compliance, it meets stringent performance standards. Upgrade your connectivity with the EMM15DSUI.