| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM15DSUN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .21 in, 5.33 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 1 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 15 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 15 |
| SKU: | SULEMM15DSUN |
EMM15DSUN
| Heilind Number: | SULEMM15DSUN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM15DSUN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM15DSUN, a high-performance PCB connector designed for reliable and efficient board-to-board connections. This female connector features 15 gold-plated contact positions, ensuring optimal conductivity and signal transmission. Crafted from durable materials including PBT and phosphor bronze, it offers excellent mechanical strength and corrosion resistance. With a straight orientation and through-hole termination method, installation is hassle-free. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage of 950 VAC, this connector is suitable for various industrial applications. Its compact design, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained PCB layouts. Trust in the reliability of the EMM15DSUN for your connectivity needs.

