| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM15DSUS |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 15 |
| Number of Rows: | 1 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 15 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM15DSUS |
EMM15DSUS
| Heilind Number: | SULEMM15DSUS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM15DSUS |
| ECAD Model: |
Specifications
Detailed Description
Featuring a robust construction, the PBT & Phosphor Bronze Board to Board PCB Connector, with SKU EMM15DSUS, offers reliable connectivity for your electronic applications. Designed for female gender with a single row layout, this connector ensures seamless integration. The 3.96mm pitch and 15 positions accommodate various connections, while the side hole mount type and thru-hole termination method provide secure attachment. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, it guarantees performance in demanding environments. The contact material of Phosphor Bronze and gold plating ensure efficient signal transmission. The full bellow contact type and straight orientation enhance ease of use. Ideal for high-reliability systems, this connector is a must-have for your PCB assembly projects.

