EMM15DSXI

Heilind Number:SULEMM15DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM15DSXI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM15DSXI
Amperage:5 A
Gender:Female
Number of Contacts:15
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:15
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM15DSXI

Detailed Description

Introducing the EMM15DSXI, a high-performance female board-to-board PCB connector designed for robust and reliable connectivity in demanding electronic applications. With a pitch of 3.96mm (.156 in) and featuring 15 gold-plated phosphor bronze contacts, this connector ensures secure signal transmission with low contact resistance. Operating at voltages up to 950 VAC and amperages of 5A, it meets stringent performance standards. The straight orientation and threaded mount type facilitate easy installation on PCBs. With a wide operating temperature range of -65 to 125 °C, it is suitable for use in extreme environments. The full bellow contact design guarantees excellent mechanical stability, while the gold termination plating ensures long-term durability. Whether in aerospace, defense, or industrial applications, the EMM15DSXI delivers superior quality and performance. Elevate your connectivity solutions with this reliable connector.