EMM15DTAD

Heilind Number:SULEMM15DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM15DTAD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM15DTAD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM15DTAD

Detailed Description

Introducing the EMM15DTAD, a high-performance board-to-board PCB connector designed for demanding applications. Built with precision and durability in mind, this connector features a dual-row configuration with 30 female contacts, each plated with gold for optimal conductivity. The contact material, made of phosphor bronze, ensures reliable performance even in harsh environments, with a voltage rating of 950 VAC. Its right-angle orientation and clearance hole mount type offer versatility in installation. Operating smoothly at temperatures ranging from -65 to 125°C, this connector is perfect for aerospace, automotive, and industrial electronics. With a pitch of 3.96mm and a tail length of 2.54mm, it guarantees secure and efficient connections. The EMM15DTAD is the go-to choice for engineers seeking top-quality connectivity solutions.