EMM15DTAI

Heilind Number:SULEMM15DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM15DTAI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM15DTAI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM15DTAI

Detailed Description

Introducing the EMM15DTAI, a high-performance female connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 950 VAC, this connector ensures reliable power transmission. Featuring two rows with 30 positions, it offers ample connectivity options. The threaded mount and thru-hole termination method guarantee secure and stable installation. Constructed with PBT and phosphor bronze, and plated with gold, it ensures excellent conductivity and durability. The loop bellow contact type and right-angle orientation further enhance its versatility. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact size, measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained PCB applications. Trust the EMM15DTAI for reliable and high-quality board-to-board connections.