EMM15DTAT

Heilind Number:SULEMM15DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM15DTAT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM15DTAT
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM15DTAT

Detailed Description

Introducing the EMM15DTAT, a high-performance female connector designed for board-to-board and card edge applications. Featuring two rows with a total of 30 gold-plated contacts made of durable phosphor bronze, this connector ensures reliable signal transmission with a maximum voltage of 950 VAC and an amperage of 3A. Its threaded mount type and right-angle orientation offer secure and space-saving installation on PCBs. The loop bellow contact type and thru-hole termination method guarantee excellent connectivity even in challenging environments. With a wide operating temperature range of -65 to 125°C, the EMM15DTAT is suitable for various industrial and commercial applications. Its compact design, with dimensions of 9.4mm (width) x 15.49mm (height) x 2.54mm (tail length), makes it ideal for tight spaces. Trust in the EMM15DTAT for seamless and efficient board connectivity.