EMM15DTKD-S288

Heilind Number:SULEMM15DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM15DTKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM15DTKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM15DTKD-S288

Detailed Description

The EMM15DTKD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PBT and Phosphor Bronze, this connector offers exceptional durability and reliability. With an amperage rating of 3A and a voltage capacity of 950VAC, it ensures safe and efficient power transmission. The connector's female gender and 30 positions with 2 rows make it suitable for various connectivity needs. Its clearance hole mount type and card extender termination method facilitate easy installation. The gold-plated Phosphor Bronze contacts provide excellent conductivity and corrosion resistance. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Its loop bellow contact type and straddle orientation further enhance its performance. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact yet effective solution for connecting PCBs. The EMM15DTKD-S288 is a top choice for engineers and designers looking for a dependable and high-quality connector for their projects.