EMM15DTKD

Heilind Number:SULEMM15DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM15DTKD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM15DTKD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULEMM15DTKD

Detailed Description

The PBT & Phosphor Bronze 3.00 AMP Female Connector, with SKU EMM15DTKD, offers reliable connectivity in electronic applications. With two rows and 30 positions, it ensures efficient signal transmission. Featuring a clearance hole mount type and thru-hole termination method, installation is convenient. The loop bellow contact type, made of Phosphor Bronze and plated with gold, guarantees high conductivity and durability. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for various environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for board-to-board and card edge connections. Gold termination plating further enhances its performance and longevity, meeting the demands of modern electronics. Upgrade your connectivity solutions with the EMM15DTKD connector.