EMM15DTKH

Heilind Number:SULEMM15DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM15DTKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM15DTKH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM15DTKH

Detailed Description

Introducing the PBT & Phosphor Bronze .00 Female Connector, EMM15DTKH. This high-performance connector features a dual-row design with 30 positions, perfect for demanding board-to-board or card edge connections. With a robust clearance hole mount type and reliable thru-hole termination method, it ensures secure and stable installation. The contact material is made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. Operating at up to 950 VAC and 3A, it's suitable for high-power applications. With a pitch of 3.96mm, orientation, and straight orientation, it provides efficient signal transmission. The connector's wide operating temperature range (-65 to 125°C) and gold termination plating guarantee reliable performance in harsh environments. Compact in size but high in performance, the EMM15DTKH is a top choice for industrial and commercial applications.