EMM15DTKI

Heilind Number:SULEMM15DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM15DTKI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM15DTKI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM15DTKI

Detailed Description

Introducing the EMM15DTKI, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures durability and long-lasting performance. With an amperage rating of 3A and a voltage capacity of 950VAC, it is suitable for various industrial applications. The connector offers two rows of 30 female contacts, each plated with gold for optimal signal conductivity. Its threaded mount type and thru-hole termination method guarantee secure and stable installation on PCBs. Operating within a wide temperature range of -65 to 125°C, the EMM15DTKI is ideal for use in harsh conditions. Compact in size with a height of 15.49mm and a width of 9.4mm, it is space-efficient while delivering high functionality. The loop bellow contact type and straight orientation further enhance its versatility. Trust in the EMM15DTKI for efficient and dependable board-to-board connectivity in your electronic systems.