EMM15DTKN

Heilind Number:SULEMM15DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM15DTKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM15DTKN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM15DTKN

Detailed Description

The EMM15DTKN is a high-performance board-to-board PCB connector designed for demanding applications. With a gender of female and featuring two rows of contacts, this connector ensures secure and reliable connectivity. Constructed with PBT and phosphor bronze materials, it offers excellent durability and conductivity. The termination method is through-hole, guaranteeing easy and stable installation on PCBs. Featuring gold contact plating and a contact type of loop bellow, it delivers superior signal transmission with a maximum voltage of 950 VAC and amperage of 3A. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves valuable board space. Ideal for various electronic devices, the EMM15DTKN is a reliable and efficient connectivity solution.