EMM15DTKT

Heilind Number:SULEMM15DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM15DTKT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM15DTKT
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM15DTKT

Detailed Description

Introducing the EMM15DTKT, a high-performance PCB connector designed for reliable power transmission in demanding environments. With a rugged construction featuring PBT and Phosphor Bronze materials, this female connector boasts a maximum amperage of 3A and is capable of handling voltages up to 950VAC. Its threaded mount type and thru-hole termination method ensure secure and stable installation on circuit boards. The two-row design with 30 positions offers ample connectivity options, while the gold-plated contacts guarantee optimal conductivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for industrial and military applications. Trust in its Loop Bellow contact type for efficient signal transmission, and rest assured of its durability with gold termination plating. Measuring just 15.49mm in height and 9.4mm in width, the EMM15DTKT is compact yet powerful, making it an essential component in your electronic systems.