EMM15DTMD

Heilind Number:SULEMM15DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM15DTMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM15DTMD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULEMM15DTMD

Detailed Description

Introducing the EMM15DTMD, a high-performance board-to-board PCB connector designed for critical applications. Crafted with precision using PBT and Phosphor Bronze materials, this connector ensures reliable power and signal transmission. With a female gender and two rows, it offers versatile connectivity options. Featuring a clearance hole mount type and gold termination plating, installation is efficient and durable. The contact material, Phosphor Bronze, and gold contact plating guarantee optimal conductivity. Operating at an amperage of 3A and a voltage of 950VAC, it meets stringent industry standards. The loop bellow contact type and right-angle orientation enhance usability in compact spaces. With 30 positions and a tail length of 6.35mm, it accommodates multiple connections seamlessly. Operating in a wide temperature range of -65 to 125°C, it ensures performance in harsh environments. With a connector height of 15.49mm and a width of 9.4mm, it offers a compact yet robust solution for your PCB connectivity needs. Rest assured, the EMM15DTMD is a dependable choice for your high-reliability applications.