EMM15DTMH

Heilind Number:SULEMM15DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM15DTMH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM15DTMH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULEMM15DTMH

Detailed Description

Introducing the EMM15DTMH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. With a compact form factor and two rows of 30 female contact pins, this connector offers seamless connectivity. Crafted from durable PBT and featuring Phosphor Bronze contacts with Gold plating, it ensures low contact resistance and superior conductivity. The loop bellow contact type and right-angle orientation optimize space utilization, making it ideal for densely populated PCBs. Rated for 3A at 950VAC, it guarantees efficient power delivery. With a clearance hole mount type and thru-hole termination method, installation is quick and secure. Operating flawlessly in harsh environments from -65 to 125°C, this connector is perfect for aerospace, defense, and industrial applications. Trust the EMM15DTMH for robust and high-reliability connections.