| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM15DTMS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 30 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM15DTMS |
EMM15DTMS
| Heilind Number: | SULEMM15DTMS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM15DTMS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM15DTMS, a high-performance board-to-board PCB connector designed for seamless power and signal transmission in demanding environments. Crafted from durable PBT and phosphor bronze materials, this female connector guarantees reliability with an amperage rating of 3A and a voltage capacity of 950VAC. Featuring two rows of 30 loop bellow contacts plated in gold, it ensures optimal conductivity and corrosion resistance. The right-angle orientation and side-hole mount type offer versatile installation options, while the thru-hole termination method and tail length of 6.35mm facilitate secure connections. With an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Trust the EMM15DTMS for efficient and durable board-to-board connectivity in your projects.

