EMM15DTMT

Heilind Number:SULEMM15DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM15DTMT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM15DTMT
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM15DTMT

Detailed Description

Introducing the EMM15DTMT, a high-performance board-to-board connector designed for critical applications. With a compact form factor and a rugged construction, this connector ensures reliable connectivity in even the most demanding environments. Featuring PBT housing and Phosphor Bronze contacts with gold plating, it offers excellent durability and signal integrity. The threaded mount type and right-angle orientation make it easy to install in tight spaces. With a 3A amperage rating and 950VAC voltage rating, this connector is suitable for power and data transmission. Its 30 positions and 2 rows allow for versatile connectivity options. Operating efficiently in temperatures ranging from -65 to 125°C, it is ideal for aerospace, military, and industrial applications. Trust the EMM15DTMT for secure and efficient board-to-board connections.