| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM15DWWH |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | 19.05 mm, .75 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 18.29 mm, .72 in |
| Connector Width: | .36 in, 9.14 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM15DWWH |
EMM15DWWH
| Heilind Number: | SULEMM15DWWH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM15DWWH |
| ECAD Model: |
Specifications
Detailed Description
The SKU EMM15DWWH features a female board-to-board PCB connector designed for high-reliability applications. With a contact material of Phosphor Bronze and gold plating, this connector ensures excellent conductivity. It accommodates 30 positions with a pitch of 3.96mm, offering a secure connection. The termination method is wire wrap, ideal for easy and reliable installation. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 950VAC, it guarantees stability in harsh environments. The straight orientation and clearance hole mount type make it suitable for various PCB layouts. At a connector height of 18.29mm and width of 9.14mm, it provides a compact yet efficient solution. Trust in the quality and performance of the EMM15DWWH for your electronic connectivity needs.

