EMM15DWWI

Heilind Number:SULEMM15DWWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM15DWWI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM15DWWI
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:19.05 mm, .75 in
Operating Temperature Range:-65 - 125 °C
Connector Height:18.29 mm, .72 in
Connector Width:.36 in, 9.14 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM15DWWI

Detailed Description

Introducing the EMM15DWWI, a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 3.96mm (.156 inches) and featuring two rows of 30 female contacts, this connector ensures reliable connectivity in demanding environments. The contact material, phosphor bronze plated with gold, guarantees excellent conductivity and corrosion resistance. Its cantilever contact type and wire wrap termination method make installation a breeze. Operating at a voltage of 950VAC and with an amperage rating of 5A, this connector is suitable for a wide range of electronic systems. Its threaded mounting type and straight orientation offer versatility in assembly. With a tail length of 19.05mm (.75 inches) and a low profile of just 18.29mm (.72 inches) in height, it is ideal for compact designs. Operating flawlessly in temperatures ranging from -65 to 125°C, the EMM15DWWI is a reliable choice for critical applications in industries such as aerospace, telecommunications, and automotive.