EMM15DWWN

Heilind Number:SULEMM15DWWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM15DWWN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM15DWWN
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:19.05 mm, .75 in
Operating Temperature Range:-65 - 125 °C
Connector Height:18.29 mm, .72 in
Connector Width:.36 in, 9.14 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM15DWWN

Detailed Description

Introducing the EMM15DWWN PCB Connector, a high-performance component designed for seamless board-to-board connectivity. Crafted with precision, this connector features durable PBT and Phosphor Bronze construction, ensuring reliable operation in demanding environments. With a 5A amperage and 950VAC voltage rating, it guarantees efficient power transmission. The 30-position, 2-row layout offers ample connectivity options, while the wire wrap termination method simplifies installation. Gold-plated contacts and a cantilever design ensure optimal signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various applications. With a compact form factor, measuring just 9.14mm in width and 18.29mm in height, it saves valuable PCB space. Ideal for use in hi-rel environments, the EMM15DWWN is a must-have for any electronic design project.