EMM18DCKD-S288

Heilind Number:SULEMM18DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM18DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM18DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM18DCKD-S288

Detailed Description

Introducing the EMM18DCKD-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in extreme conditions. With an amperage rating of 3A and a voltage tolerance of 950VAC, it is suitable for power-intensive systems. The female gender, 2 rows of 36 positions, and loop bellow contact type guarantee secure and efficient mating. Gold-plated contacts and termination provide excellent conductivity and corrosion resistance. With a pitch of 3.96mm, this connector offers precise and stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for use in harsh environments. The clearance hole mount type and straddle orientation facilitate easy installation onto PCBs. At a compact size of 9.4mm x 15.49mm, this connector is perfect for space-constrained designs. Trust in the EMM18DCKD-S288 for uncompromising performance in your electronic systems.