| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM18DCKD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM18DCKD |
EMM18DCKD
| Heilind Number: | SULEMM18DCKD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM18DCKD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM18DCKD, a high-performance board-to-board PCB connector designed for critical applications. Featuring a rugged construction of PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. With a 3A amperage rating and 950VAC voltage capability, it offers robust power transmission. The female gender, two rows layout, and straight orientation make it versatile for various PCB setups. Gold-plated contacts on the loop bellow design guarantee low contact resistance and high signal integrity. Suitable for use in aerospace, defense, and industrial systems, this connector operates flawlessly in extreme temperatures ranging from -65 to 125°C. Trust in the EMM18DCKD for secure and efficient board-level connections.

