EMM18DCKH

Heilind Number:SULEMM18DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM18DCKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM18DCKH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM18DCKH

Detailed Description

Introducing the EMM18DCKH, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction combining PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Featuring a female gender, two rows with 36 positions each, and a clearance hole mount type, it offers versatility in installation. The contact material is gold-plated phosphor bronze, guaranteeing excellent signal transmission with a maximum voltage of 950 VAC. The loop bellow contact type and straight orientation further enhance its functionality. With a pitch of 3.96mm, amperage rating of 3A, and operating temperature range from -65 to 125°C, this connector is suitable for a wide range of industrial applications. Its termination method through-hole with gold plating on the tail ensures secure and durable connections. Compact in size with a connector height of 15.49mm and width of 9.4mm, it is ideal for space-constrained PCB layouts. Trust in the EMM18DCKH for superior performance in your critical electronic systems.