EMM18DCKI-S288

Heilind Number:SULEMM18DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM18DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM18DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM18DCKI-S288

Detailed Description

This PBT & Phosphor Bronze board-to-board PCB connector, SKU EMM18DCKI-S288, offers reliable and high-performance connectivity for your electronic devices. Designed for female gender with two rows of 36 positions, it features a threaded mount type and card extender termination method for secure attachment. The contact material is Phosphor Bronze with gold plating, ensuring excellent conductivity. With an amperage of 3A and voltage rating of 950VAC, this connector is suitable for various power applications. The loop bellow contact type and straddle orientation provide efficient signal transmission. Operating in a wide temperature range of -65 to 125°C, it guarantees durability in harsh environments. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained designs. Meeting stringent quality standards, it is a reliable choice for your connectivity needs in electronics manufacturing.