EMM18DCKN

Heilind Number:SULEMM18DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM18DCKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM18DCKN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULEMM18DCKN

Detailed Description

Introducing the EMM18DCKN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 950 VAC, it meets the power needs of various systems. The 36 gold-plated contacts in a loop bellow configuration guarantee low contact resistance and optimal signal transmission. Offering a straight orientation and through-hole termination, this connector is easy to install on PCBs. Its operating temperature range of -65 to 125°C makes it suitable for industrial and aerospace use. With a compact form factor of 9.4mm width and 15.49mm height, it saves space on the board while providing robust connectivity. Trust the EMM18DCKN for your critical electronic connections.