EMM18DCKS-S288

Heilind Number:SULEMM18DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM18DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM18DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM18DCKS-S288

Detailed Description

Introducing the EMM18DCKS-S288, a high-performance PCB connector designed for seamless board-to-board connections. Crafted with precision using PBT and Phosphor Bronze materials, this connector ensures reliable electrical conductivity even in demanding environments. Featuring a 2-row configuration with 36 female terminals, it offers ample connectivity options. The side-hole mount type and card extender termination method make installation a breeze. With a contact plating of gold and a voltage rating of 950 VAC, this connector guarantees optimal signal transmission efficiency. Its loop bellow contact type and straddle orientation further enhance versatility. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Compact yet durable, with a connector height of only .61 inches and a width of 9.4 mm, it is ideal for space-constrained PCB designs. Trust in the EMM18DCKSS288 for robust and efficient board connectivity solutions.