EMM18DCKS

Heilind Number:SULEMM18DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM18DCKS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM18DCKS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM18DCKS

Detailed Description

Introducing the EMM18DCKS, a high-performance board-to-board PCB connector designed for reliability in demanding environments. Featuring a robust construction of PBT and phosphor bronze, this connector ensures secure and durable connections. With a 3A amperage rating and 950VAC voltage capability, it is suitable for various power and signal applications. The female connector with two rows and 36 positions offers ample connectivity options. Its side hole mount and thru-hole termination method guarantee easy and secure installation. Gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace applications. The loop bellow contact type and straight orientation further enhance its versatility. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact solution for space-constrained PCB designs. Trust the EMM18DCKS for reliable and high-speed board-to-board connections.