EMM18DCKT-S288

Heilind Number:SULEMM18DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM18DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM18DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM18DCKT-S288

Detailed Description

Introducing SKU EMM18DCKT-S288, a high-performance board-to-board PCB connector designed for reliable power and data transmission in demanding environments. With a current rating of 3A and a voltage capacity of 950VAC, this connector is ideal for applications requiring robust connectivity. Featuring two rows of 36 female contacts, each made of durable phosphor bronze with gold plating, it ensures secure and low-resistance connections. The threaded mount type and card extender termination method provide easy installation and maintenance. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in harsh conditions. Designed with a compact form factor, with a connector height of .61 inches and a width of 9.4mm, it is suitable for space-constrained PCB layouts. Meeting stringent quality standards, this connector is a reliable choice for aerospace, defense, and industrial applications. Upgrade your connectivity solutions with the EMM18DCKTS288.