EMM18DCKT

Heilind Number:SULEMM18DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM18DCKT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM18DCKT
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM18DCKT

Detailed Description

The PBT & Phosphor Bronze Connectors ( EMM18DCKT) are meticulously engineered for high-performance board-to-board and card edge connectivity. Featuring a female gender with two rows of contacts, these connectors ensure secure and reliable connections in electronic assemblies. With a threaded mount type and through-hole termination method, installation is straightforward. Crafted from durable phosphor bronze with gold plating, they guarantee excellent conductivity and corrosion resistance. The 3A current rating and 950VAC voltage withstand rigorous operational demands. Each connector houses 36 loop bellow contacts, delivering optimal signal transmission. Operating seamlessly in temperatures ranging from -65 to 125°C, they are suitable for diverse applications. The compact design, with a low profile of .61 inches and a width of .37 inches, saves valuable PCB space. Gold-plated tails ensure robust soldering connections. Meeting stringent quality standards, these connectors are ideal for demanding industrial environments. Elevate your connectivity solutions with the EMM18DCKT.