EMM18DKKH

Heilind Number:SULEMM18DKKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM18DKKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM18DKKH
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:36
Tail Length:19.05 mm, .75 in
Operating Temperature Range:-65 - 125 °C
Connector Height:18.29 mm, .72 in
Connector Width:.37 in, 9.4 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM18DKKH

Detailed Description

Introducing the EMM18DKKH, a high-performance PCB connector designed for demanding applications. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female connector with two rows and 36 positions offers versatility in board-to-board or card edge connections. Its clearance hole mount type and wire wrap termination method make installation a breeze. The gold-plated contacts on Phosphor Bronze ensure excellent conductivity and resistance to corrosion. Operating at up to 950 VAC and with an amperage rating of 5 A, this connector is suitable for high-power applications. With a pitch of 3.96 mm and a straight orientation, it allows for efficient PCB layout. The connector's high-quality construction, with a tail length of 19.05 mm and able to withstand temperatures ranging from -65 to 125 °C, guarantees reliable performance in extreme conditions. Ideal for use in aerospace, defense, and industrial settings, the EMM18DKKH is the perfect choice for your connectivity needs.