EMM18DKKN

Heilind Number:SULEMM18DKKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM18DKKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM18DKKN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:19.05 mm, .75 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:18.29 mm, .72 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULEMM18DKKN

Detailed Description

Introducing the EMM18DKKN, a high-performance board-to-board PCB connector designed for reliability in demanding environments. With a pitch of 3.96mm, this connector features two rows of 36 female contacts, each crafted from durable phosphor bronze and plated with gold for optimal conductivity. The cantilever contact type ensures secure connections, while its straight orientation and no mounting style offer easy installation. Operating at a voltage of 950VAC and an amperage of 5A, this connector is suitable for various applications. Meeting stringent standards, it boasts an operating temperature range of -65 to 125°C. The tail length of 19.05mm allows for efficient wire wrapping, and its compact design, with a height of 18.29mm and width of 9.4mm, saves valuable PCB space. Perfect for use in aerospace, defense, and industrial systems, the EMM18DKKN guarantees exceptional performance and longevity.