EMM18DKLI

Heilind Number:SULEMM18DKLI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM18DKLI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM18DKLI
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:36
Tail Length:19.05 mm, .75 in
Operating Temperature Range:-65 - 125 °C
Connector Height:18.29 mm, .72 in
Connector Width:.37 in, 9.4 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM18DKLI

Detailed Description

Introducing the PBT & Phosphor Bronze Female Connector, SKU EMM18DKLI. With a robust amperage rating of 5 A and a voltage capacity of 950 VAC, this connector is designed for high-performance applications. Featuring two rows for efficient connectivity, it offers 36 positions with a 3.96mm pitch. The threaded mount type and wire wrap termination method ensure secure and reliable installation. Constructed with durable phosphor bronze contacts plated in gold, it guarantees excellent conductivity. Its cantilever contact type and straight orientation facilitate easy mating. Operating within a wide temperature range from -65 to 125°C, this connector is suitable for various environments. With a compact height of 18.29mm and a width of 9.4mm, it is perfect for space-constrained PCB assemblies. Whether used in Board To Board or Card Edge connections, this high-quality connector, part of our PCB Connectors product line, delivers exceptional performance in demanding industrial settings. (Note: This product does not fall under the Hi-Rel category.)