EMM18DKLN

Heilind Number:SULEMM18DKLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM18DKLN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM18DKLN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:19.05 mm, .75 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:18.29 mm, .72 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULEMM18DKLN

Detailed Description

Introducing the EMM18DKLN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female gender, dual-row design with 36 positions offers ample connectivity options. Featuring a termination method of wire wrap and gold contact plating, it guarantees secure and low-resistance connections. Operating at amperages of up to 5A and voltages of 950VAC, it meets stringent power transmission requirements. Its cantilever contact type and straight orientation facilitate easy mating and unmating. With a wide operating temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The compact dimensions of 9.4mm width and 18.29mm height make it ideal for space-constrained PCB layouts. Whether in aerospace, defense, or industrial applications, the EMM18DKLN ensures uncompromising performance.