| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM18DRAH |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 36 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM18DRAH |
EMM18DRAH
| Heilind Number: | SULEMM18DRAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM18DRAH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM18DRAH, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 5 A, this connector ensures reliable power transmission. Featuring two rows with 36 positions, it offers ample connectivity options. The contact materials of Phosphor Bronze and Gold plating guarantee excellent conductivity and durability. Its right-angle orientation and thru-hole termination method make it easy to install on PCBs. With an operating temperature range of -65 to 125 °C, it is suitable for harsh environments. The connector's compact design, with a height of 10.95 mm and width of 8.26 mm, allows for space-efficient PCB layouts. Trust the EMM18DRAH for secure and efficient board-to-board connections in your electronic devices.

