| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM18DRAI |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 36 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM18DRAI |
EMM18DRAI
| Heilind Number: | SULEMM18DRAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM18DRAI |
| ECAD Model: |
Specifications
Detailed Description
EMM18DRAI PBT & PHORPHOR BRONZE .00 is a high-performance female connector designed for board-to-board PCB applications. With a contact rating of 5 A and a voltage capacity of 950 VAC, it ensures reliable power transmission. Featuring two rows with 36 positions, it offers ample connectivity options. The gold-plated phosphor bronze contacts guarantee excellent signal integrity and durability. Its threaded mount type and through-hole termination method provide secure attachment to PCBs. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. The right-angle orientation and compact dimensions make it space-efficient. Ideal for demanding industrial and commercial applications, it is a top choice for engineers seeking high-quality connectors.

