| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM18DRAN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 36 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 36 |
| SKU: | SULEMM18DRAN |
EMM18DRAN
| Heilind Number: | SULEMM18DRAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM18DRAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM18DRAN, a high-performance board-to-board PCB connector designed with precision and reliability in mind. Made from durable PBT and Phosphor Bronze materials, this female connector offers a secure and efficient connection for your electronic components. With a 5A amperage rating and 950VAC voltage capacity, it ensures safe power transmission. Featuring two rows of 36 positions each, it allows for versatile connectivity. The Thru Hole termination method and Gold contact plating guarantee optimal signal transfer. Operating in temperatures ranging from -65 to 125°C, it is suitable for various environments. The Right Angle orientation and compact dimensions make it ideal for space-saving applications. Trust the EMM18DRAN for seamless and durable board-to-board connections in your projects.

