EMM18DRAS

Heilind Number:SULEMM18DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM18DRAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM18DRAS
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM18DRAS

Detailed Description

Introducing the EMM18DRAS, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, this connector ensures durability and reliable performance. Featuring two rows with 36 female contacts, it offers ample connectivity options. The side hole mount type and thru-hole termination method make installation easy and secure. With a pitch of 3.96mm and a voltage rating of 950 VAC, it meets stringent industry standards. The gold-plated contacts and full bellow design guarantee excellent conductivity and signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh environments. Its compact size, with dimensions of 10.95mm in height and 8.26mm in width, allows for space-efficient PCB integration. Ideal for aerospace, defense, and industrial applications, the EMM18DRAS is a reliable solution for your connectivity needs.