EMM18DREF

Heilind Number:SULEMM18DREF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM18DREF
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM18DREF
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:36
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULEMM18DREF

Detailed Description

Introducing the PBT & Phosphor Bronze 5A Female Connector ( EMM18DREF), a high-performance component designed for reliable board-to-board PCB connections. With two rows and 36 positions, this connector features a floating bobbin mount and eyelet termination method. Constructed with durable phosphor bronze contacts plated in gold, it ensures excellent conductivity and corrosion resistance. Operating at voltages up to 950 VAC, and with a pitch of 3.96mm, it meets stringent industry standards. The full bellow contact type and straight orientation guarantee secure and stable connections. With a tail length of 5.72mm and a low-profile design (10.95mm connector height, .325in width), it's suitable for space-constrained applications. Operating in a wide temperature range (-65 to 125°C) and with gold termination plating for enhanced durability, this connector is ideal for demanding environments. Trust in the EMM18DREF for your connectivity needs.