EMM18DREH

Heilind Number:SULEMM18DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM18DREH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM18DREH
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM18DREH

Detailed Description

The EMM18DREH is a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. With a current rating of 5A and a voltage capacity of 950VAC, this connector ensures efficient power delivery. Featuring a female gender, it offers secure connectivity with two rows of 36 positions each, perfect for complex circuitry. The termination method using eyelets guarantees sturdy attachment, while the phosphor bronze contacts plated with gold ensure optimal conductivity. Its straight orientation and clearance hole mount type make installation hassle-free. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh industrial applications. With a compact size of 10.95mm in height and 8.26mm in width, it fits seamlessly onto PCBs, making it ideal for space-constrained designs. Trust the EMM18DREH for efficient and durable power connections in your electronic systems.