EMM18DREI

Heilind Number:SULEMM18DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM18DREI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM18DREI
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM18DREI

Detailed Description

This PBT & Phosphor Bronze female connector, with SKU EMM18DREI, features a 2-row threaded mount design for secure installation. It offers a contact rating of 5 A and can handle voltages up to 950 VAC, making it suitable for high-power applications. With 36 positions and a pitch of 3.96 mm, it provides ample connectivity options. The contacts are made of phosphor bronze and plated with gold for optimal conductivity and durability. Operating in a wide temperature range from -65 to 125 °C, this connector is reliable in various environments. Its straight orientation and full bellow contact type ensure efficient signal transmission. With a tail length of 5.72 mm, it offers easy termination via eyelets. Measuring 10.95 mm in height and 8.26 mm in width, it is compact yet robust. Suitable for board-to-board and card edge connections, this connector is a dependable choice for your PCB assembly needs.