EMM18DREN

Heilind Number:SULEMM18DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM18DREN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM18DREN
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM18DREN

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMM18DREN. Designed for high-performance applications, this female connector features two rows with a total of 36 positions, allowing for secure and reliable connections. With a contact rating of 5A and a voltage rating of 950VAC, it ensures efficient power transmission. The termination method of eyelet and contact plating of gold guarantee excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The straight orientation and full bellow contact type make it easy to install and use. Its compact size, with a connector height of 10.95mm and width of 8.26mm, saves space on the PCB. Ideal for industrial and commercial applications, this connector meets the highest standards of performance and reliability.