EMM18DRES

Heilind Number:SULEMM18DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM18DRES
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM18DRES
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM18DRES

Detailed Description

The EMM18DRES is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in extreme environments. With a 5A amperage rating and 950VAC voltage capacity, it is suitable for power and signal transmission. The female gender, 2 rows, and side-hole mount type make it versatile for various board configurations. Each of the 36 positions boasts full bellow contact type with gold plating for optimal signal integrity. The straight orientation and eyelet termination method, with gold plating, guarantee secure and efficient connections. With a pitch of 3.96mm (.156 in), it offers precise mating. Operating at temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Its compact design, with a height of 10.95mm (.431 in) and width of 8.26mm (.325 in), saves space on the PCB. The EMM18DRES is the perfect choice for high-reliability systems that require uncompromising performance.