EMM18DRFH

Heilind Number:SULEMM18DRFH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM18DRFH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM18DRFH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULEMM18DRFH

Detailed Description

Introducing the EMM18DRFH, a durable and high-performance board-to-board PCB connector designed for reliable power and signal transmission. This female connector features two rows with a total of 36 positions, allowing for efficient connectivity. With a 5A amperage and a voltage rating of 950VAC, it ensures safe and stable operation. The contact material is made of phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its full bellow contact type and clearance hole mount offer secure and easy installation. With a pitch of 3.96mm and straight orientation, it is suitable for various PCB applications. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. Its compact size, with a height of 10.95mm and width of 8.26mm, makes it space-efficient. Trust the EMM18DRFH for your connectivity needs in industries such as telecommunications, aerospace, and more.