EMM18DRFI

Heilind Number:SULEMM18DRFI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM18DRFI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM18DRFI
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM18DRFI

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMM18DRFI. This high-performance connector features a female gender with two rows for secure connectivity. Designed for threaded mount installation and termination via thru hole method, it ensures reliable contact. Crafted with durable phosphor bronze contacts plated in gold, it offers excellent conductivity. With a pitch of 3.96mm (.156 in) and a maximum voltage of 950VAC, it is suitable for various applications. The connector boasts a full bellow contact type, providing optimal signal transmission. Its straight orientation and 36 positions make it versatile for PCB assemblies. Operating within a wide temperature range of -65 to 125°C, it is ideal for harsh environments. Measuring at a compact height of 10.95mm (.431 in) and a width of 8.26mm (.325 in), it saves space on the board. With a tail length of 5.08mm (.2 in) and termination plating in gold, it ensures durability and longevity. The EMM18DRFI connector is perfect for demanding industrial and commercial projects.