EMM18DRFN

Heilind Number:SULEMM18DRFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM18DRFN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM18DRFN
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM18DRFN

Detailed Description

Introducing the EMM18DRFN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features a durable construction with PBT and phosphor bronze materials, ensuring reliable connectivity even in harsh environments. With a current rating of 5A and a voltage capacity of 950VAC, it meets the needs of power-intensive systems. The 36-position, two-row design allows for versatile connectivity options. Gold-plated contacts and a full bellow contact type guarantee low contact resistance and long-term durability. With a straight orientation and through-hole termination method, installation is straightforward. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various industries. Its compact dimensions, with a height of 10.95mm and width of 8.26mm, make it ideal for space-constrained PCB layouts. Trust the EMM18DRFN for seamless and secure board-to-board connections in your next project.