EMM18DRFS

Heilind Number:SULEMM18DRFS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM18DRFS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM18DRFS
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM18DRFS

Detailed Description

Introducing the EMM18DRFS, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 5A and a voltage capacity of 950 VAC, this connector ensures reliable power transmission. Featuring a female gender, two rows with 36 positions, and a side-hole mount type, it offers versatile connectivity options. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. With a pitch of 3.96mm and full bellow contact type, signal integrity is maintained. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The gold termination plating further enhances its reliability. Ideal for use in aerospace, defense, and industrial applications, the EMM18DRFS is a top choice for high-reliability connections.