| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM18DRKF |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Floating Bobbin |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM18DRKF |
EMM18DRKF
| Heilind Number: | SULEMM18DRKF |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM18DRKF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMM18DRKF, designed for high-performance electronic applications. This female connector features two rows with a floating bobbin mount type, ensuring secure and stable connections. With a contact rating of 5A and gold-plated phosphor bronze contacts, it guarantees reliable conductivity. Operating at a voltage of 950 VAC and an impressive temperature range of -65 to 125°C, it's suitable for diverse environments. The 36-position connector with a 3.96mm pitch and straight orientation offers versatility in PCB layouts. Its compact design, with a height of 10.95mm and width of 8.26mm, saves valuable space. Ideal for demanding industries, this connector meets stringent quality standards and is RoHS compliant. Upgrade your connectivity solutions with the EMM18DRKF.

