| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM18DRKH-S13 |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 36 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM18DRKH-S13 |
EMM18DRKH-S13
| Heilind Number: | SULEMM18DRKH-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM18DRKH-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM18DRKHS13, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a dual-row configuration, this connector offers 36 female terminals, each capable of handling up to 5A of current. Constructed with durable PBT and Phosphor Bronze materials, it ensures reliable connectivity even in harsh environments. The gold-plated contacts guarantee excellent signal integrity, while the full bellow design allows for optimal mating. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial settings. Its clearance hole mount type and card extender termination method make installation a breeze. Trust the EMM18DRKHS13 for seamless and secure board-to-board connections in your next project.

