| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM18DRKH |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM18DRKH |
EMM18DRKH
| Heilind Number: | SULEMM18DRKH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM18DRKH |
| ECAD Model: |
Specifications
Detailed Description
The PBT & Phosphor Bronze Female Connector, with SKU EMM18DRKH, offers reliable performance in board-to-board and card edge connections. Featuring a clearance hole mount type and thru-hole termination method, this connector ensures secure and stable assembly. Constructed with Phosphor Bronze contacts plated in gold, it guarantees excellent conductivity and durability. With a pitch of 3.96mm and 950VAC voltage rating, it is suitable for high-power applications. The straight orientation and 36 positions provide versatility in circuit layout. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. Measuring 10.95mm in height and 8.26mm in width, this connector offers compact integration. Trusted for its high reliability and performance, it is a valuable component in electronic systems.

