EMM18DRKI-S13

Heilind Number:SULEMM18DRKI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM18DRKI-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM18DRKI-S13
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM18DRKI-S13

Detailed Description

The PBT & Phosphor Bronze Board-to-Board Connector ( EMM18DRKI-S13) combines durability and high performance. With a current rating of 5A and voltage of 950VAC, it ensures reliable power transmission. Featuring a female gender, two rows, and threaded mount type, it offers secure and stable connectivity. The termination method of Card Extender, along with Phosphor Bronze contacts plated with gold, guarantees excellent signal integrity. Its full bellow contact type and straddle orientation accommodate 36 positions, with a pitch of 3.96mm. Operating in a wide temperature range of -65 to 125°C, it suits various environments. The connector's slim profile, measuring 10.95mm in height and .325 inches in width, makes it ideal for space-constrained applications. Perfect for hi-rel environments, this connector is a reliable choice for demanding board-to-board connections.